Maxim MAX481EPA+, Line Transceiver, RS-485, 4.75 → 5.25 V, 8-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
165-9571
Mfr. Part No.:
MAX481EPA+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Mounting Type

Through Hole

Number of Transmitters

1

Package Type

PDIP

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.91 x 7.87 x 4.45mm

Height

4.45mm

Length

9.91mm

Width

7.87mm

COO (Country of Origin):
MY

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.