Maxim Integrated MAX14942GWE+ Line Transceiver, 16-Pin SOIC
- RS Stock No.:
- 164-7658
- Mfr. Part No.:
- MAX14942GWE+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-7658
- Mfr. Part No.:
- MAX14942GWE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Input Type | Differential | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Input Type Differential | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
The MAX14941/MAX14942 isolated RS-485/PROFIBUS-DP transceivers provide 5000VRMS (60s) of galvanic isolation between the cable-side (RS-485 driver/receiver-side) and the UART-side of the device. Isolation improves communication by breaking ground loops and reduces noise when there are large differences in ground potential between ports. These devices allow for robust communication up to 20Mbps. Each device includes one half-duplex driver/receiver channel. The receiver is 1/4-unit load, allowing up to 128 transceivers on a common bus. Integrated true fail-safe circuitry ensures a logic-high on the receiver output when inputs are shorted or open.
High-Performance Transceiver Enables Flexible Designs
Integrated LDO for Cable-Side Power
20Mbps Maximum Data Rate
Allows Up to 128 Devices on the Bus
Integrated Protections Ensures Robust Communication
Withstands ±10kV Surge per IEC 61000-4-5
Thermal Shutdown
Integrated LDO for Cable-Side Power
20Mbps Maximum Data Rate
Allows Up to 128 Devices on the Bus
Integrated Protections Ensures Robust Communication
Withstands ±10kV Surge per IEC 61000-4-5
Thermal Shutdown
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
