Texas Instruments SN74AUP1G07DBVR Buffer & Line Driver, Open Drain, 5-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-8696
Mfr. Part No.:
SN74AUP1G07DBVR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

74AUP

Logic Function

Buffer, Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

1

Input Type

CMOS

Output Type

Open Drain

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Low Level Output Current

4mA

Maximum Propagation Delay Time @ Maximum CL

21.9 ns @ 30 pF

Dimensions

3.05 x 1.75 x 1.3mm

Maximum Operating Supply Voltage

36 V

Minimum Operating Supply Voltage

0.8 V

Propagation Delay Test Condition

30pF

COO (Country of Origin):
MY