Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Interface ICs
Line Interface ICs
Texas Instruments 74ACT16244DGGR 16-Channel Buffer & Line Driver, 3-State, 48-Pin TSSOP
RS Stock No.:
162-6853
Mfr. Part No.:
74ACT16244DGGR
Brand:
Texas Instruments
View this category
Discontinued product
RS Stock No.:
162-6853
Mfr. Part No.:
74ACT16244DGGR
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
74ACT Family, Buffer/Driver, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
Attribute
Value
Logic Family
ACT
Logic Function
Buffer, Line Driver
Number of Channels per Chip
16
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
48
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
8.7 ns @ 5 V
Dimensions
12.5 x 6.1 x 1.15mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Propagation Delay Test Condition
50pF
RS Stock No.:
162-6853
Mfr. Part No.:
74ACT16244DGGR
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
74ACT Family, Buffer/Driver, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
Attribute
Value
Logic Family
ACT
Logic Function
Buffer, Line Driver
Number of Channels per Chip
16
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
48
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
8.7 ns @ 5 V
Dimensions
12.5 x 6.1 x 1.15mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Propagation Delay Test Condition
50pF