Texas Instruments SN65C3221EPW Line Transceiver, 16-Pin TSSOP
- RS Stock No.:
- 162-5229
- Mfr. Part No.:
- SN65C3221EPW
- Brand:
- Texas Instruments
Subtotal (1 tube of 90 units)*
£167.58
(exc. VAT)
£201.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 90 + | £1.862 | £167.58 |
*price indicative
- RS Stock No.:
- 162-5229
- Mfr. Part No.:
- SN65C3221EPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5 x 4.4 x 1.15mm | ||
- COO (Country of Origin):
- MY
