Analog Devices ADM3066EBCPZ, Line Transceiver 1 (RS-485)-TX 1 (RS-485)-RX 1 (RS-485)-TRX, 3 → 5.5 V, 10-Pin LFCSP
- RS Stock No.:
- 146-4616
- Mfr. Part No.:
- ADM3066EBCPZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-4616
- Mfr. Part No.:
- ADM3066EBCPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 (RS-485) | |
| Package Type | LFCSP | |
| Maximum Operating Temperature | +125 °C | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.1 x 3.1 x 0.8mm | |
| Height | 0.8mm | |
| Width | 3.1mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 (RS-485) | ||
Package Type LFCSP | ||
Maximum Operating Temperature +125 °C | ||
Pin Count 10 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 3.1 x 0.8mm | ||
Height 0.8mm | ||
Width 3.1mm | ||
Length 3.1mm | ||
The ADM3065E is a 3.0 V to 5.5 V, IEC electrostatic discharge (ESD) protected RS-485 transceiver, allowing the device to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3066E features a VIO logic supply pin allowing a flexible digital interface capable of operating as low as 1.62 V.The ADM3065E/ADM3066E are suitable for high speed, 50 Mbps, bidirectional data communication on multipoint bus transmission lines.
Full hot swap support (glitch free power-up/power-down)
High speed 50 Mbps data rate
Full receiver short circuit, open circuit, and bus idle failsafe
Extended temperature range up to 125°C
Profibus compliant at VCC ≥ 4.5 V
Half-duplex
Allows connection of up to 128 nodes onto the bus
High speed 50 Mbps data rate
Full receiver short circuit, open circuit, and bus idle failsafe
Extended temperature range up to 125°C
Profibus compliant at VCC ≥ 4.5 V
Half-duplex
Allows connection of up to 128 nodes onto the bus
