Analog Devices ADM3066EACPZ Line Transceiver, 10-Pin LFCSP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
146-4611
Mfr. Part No.:
ADM3066EACPZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

IC Type

Line Transceiver IC

Input Type

Single Ended

Mounting Type

Surface Mount

Number of Transmitters

1 (RS-485)

Package Type

LFCSP

Pin Count

10

Dimensions

3.1 x 3.1 x 0.8mm

The ADM3065E is a 3.0 V to 5.5 V, IEC electrostatic discharge (ESD) protected RS-485 transceiver, allowing the device to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3066E features a VIO logic supply pin allowing a flexible digital interface capable of operating as low as 1.62 V.The ADM3065E/ADM3066E are suitable for high speed, 50 Mbps, bidirectional data communication on multipoint bus transmission lines.

Full hot swap support (glitch free power-up/power-down)
High speed 50 Mbps data rate
Full receiver short circuit, open circuit, and bus idle failsafe
Extended temperature range up to 125°C
Profibus compliant at VCC ≥ 4.5 V
Half-duplex
Allows connection of up to 128 nodes onto the bus