Maxim Integrated MAX232AEWE+, Line Transceiver, EIA/TIA-232-E/ RS-232/ V.24/ V.28 2-TX 2-RX, 5 V, 16-Pin SOIC W
- RS Stock No.:
- 146-1193
- Mfr. Part No.:
- MAX232AEWE+
- Brand:
- Maxim Integrated
Bulk discount available
Subtotal (1 tube of 46 units)*
£160.954
(exc. VAT)
£193.154
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 46 - 46 | £3.499 | £160.95 |
| 92 - 92 | £3.407 | £156.72 |
| 138 - 230 | £3.32 | £152.72 |
| 276 + | £3.237 | £148.90 |
*price indicative
- RS Stock No.:
- 146-1193
- Mfr. Part No.:
- MAX232AEWE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Transmitters | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Pin Count | 16 | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Height | 2.35mm | |
| Width | 7.6mm | |
| Length | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Transmitters 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Pin Count 16 | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
Height 2.35mm | ||
Width 7.6mm | ||
Length 10.5mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
