onsemi 74AC240SC Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-4550
Mfr. Part No.:
74AC240SC
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

74AC

Logic Function

Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-75mA

Maximum Low Level Output Current

75mA

Maximum Propagation Delay Time @ Maximum CL

9ns

Dimensions

13 x 7.6 x 2.35mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

COO (Country of Origin):
MY