Texas Instruments CD74HC368M Hex-Channel Buffer & Line Driver, 3-State, Inverting, 16-Pin SOIC
- RS Stock No.:
- 144-9949
- Mfr. Part No.:
- CD74HC368M
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-9949
- Mfr. Part No.:
- CD74HC368M
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels per Chip | 6 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 105 ns @ 2 V | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function Buffer, Line Driver | ||
Number of Channels per Chip 6 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Propagation Delay Time @ Maximum CL 105 ns @ 2 V | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Supply Voltage 2 V | ||
Propagation Delay Test Condition 50pF | ||
