Renesas Electronics ISL3179EIBZ-T7A Line Transceiver, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
121-7259
Mfr. Part No.:
ISL3179EIBZ-T7A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

IC Type

Line Transceiver IC

Input Type

Differential

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm