Analog Devices ADM489ARZ Line Transceiver, 14-Pin SOIC
- RS Stock No.:
- 412-901
- Mfr. Part No.:
- ADM489ARZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 412-901
- Mfr. Part No.:
- ADM489ARZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Input Type | Differential | |
| Number of Transmitters | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Input Type Differential | ||
Number of Transmitters 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Dimensions 8.75 x 4 x 1.5mm | ||
