- RS Stock No.:
- 306-336P
- Mfr. Part No.:
- SN7407N
- Brand:
- Texas Instruments
33 In stock - FREE next working day delivery available
Added
Price Each (Supplied in a Tube)
£0.91
(exc. VAT)
£1.09
(inc. VAT)
Units | Per unit |
50 - 99 | £0.91 |
100 - 249 | £0.82 |
250 - 499 | £0.74 |
500 + | £0.70 |
- RS Stock No.:
- 306-336P
- Mfr. Part No.:
- SN7407N
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74xx Family, Texas Instruments
Standard TTL logic
Operating Voltage 4.75 to 5.25
Operating Voltage 4.75 to 5.25
74xx Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74 |
Logic Function | Buffer, Driver |
Number of Channels per Chip | 6 |
IC Type | Buffer & Line Driver IC |
Input Type | Single Ended |
Output Type | Open Collector |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Maximum High Level Output Current | -0.25mA |
Maximum Low Level Output Current | 40mA |
Maximum Propagation Delay Time @ Maximum CL | 26 ns @ 5 V |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Supply Voltage | 4.75 V |
Propagation Delay Test Condition | 50pF |