Omron WL Series Roller Plunger Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max

Stock information currently inaccessible
RS Stock No.:
908-3256
Mfr. Part No.:
WLD28-N
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

G1/2

Series

WL

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-10°C

Width

42mm

Depth

107.7mm

Maximum Operating Temperature

+85°C

Operating Force

16.67 N

Mechanical Life

15000000Operations

Mounting Orientation

Back, Front

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy