Honeywell NGC Series Roller Plunger Limit Switch, 2NO/2NC, IP67, DPDT, Plastic Housing, 10mA Max
- RS Stock No.:
- 894-3419
- Mfr. Part No.:
- NGCPB50AX32L
- Brand:
- Honeywell
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£83.03
(exc. VAT)
£99.64
(inc. VAT)
- RS Stock No.:
- 894-3419
- Mfr. Part No.:
- NGCPB50AX32L
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Plunger | |
| Pole and Throw Configuration | DPDT | |
| Normal State Configuration | 2NO/2NC | |
| IP Rating | IP67 | |
| Maximum Current | 10mA | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 0.03V | |
| Connection Type | M12 | |
| Series | NGC | |
| Action Type | Positive Break, Snap Action | |
| Length | 30mm | |
| Width | 16.7mm | |
| Maximum Operating Temperature | +70°C | |
| Depth | 71.1mm | |
| Minimum Operating Temperature | +25°C | |
| Mounting Orientation | Panel | |
| Operating Force | 9.5 N | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Plunger | ||
Pole and Throw Configuration DPDT | ||
Normal State Configuration 2NO/2NC | ||
IP Rating IP67 | ||
Maximum Current 10mA | ||
Housing Material Plastic | ||
Maximum DC Voltage 0.03V | ||
Connection Type M12 | ||
Series NGC | ||
Action Type Positive Break, Snap Action | ||
Length 30mm | ||
Width 16.7mm | ||
Maximum Operating Temperature +70°C | ||
Depth 71.1mm | ||
Minimum Operating Temperature +25°C | ||
Mounting Orientation Panel | ||
Operating Force 9.5 N | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- CN



