Honeywell NGC Series Limit Switch, 2NO/2NC, IP67, DPDT, Plastic Housing, 10mA Max
- RS Stock No.:
- 894-3413
- Mfr. Part No.:
- NGCPC50AX32A1A
- Brand:
- Honeywell
- RS Stock No.:
- 894-3413
- Mfr. Part No.:
- NGCPC50AX32A1A
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pole and Throw Configuration | DPDT | |
| Normal State Configuration | 2NO/2NC | |
| IP Rating | IP67 | |
| Maximum Current | 10mA | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 0.03V | |
| Connection Type | M12 | |
| Series | NGC | |
| Action Type | Positive Break, Snap Action | |
| Length | 30mm | |
| Width | 32.5mm | |
| Depth | 106.3mm | |
| Minimum Operating Temperature | +25°C | |
| Maximum Operating Temperature | +70°C | |
| Mechanical Life | 5000000Cycles | |
| Mounting Orientation | Panel | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pole and Throw Configuration DPDT | ||
Normal State Configuration 2NO/2NC | ||
IP Rating IP67 | ||
Maximum Current 10mA | ||
Housing Material Plastic | ||
Maximum DC Voltage 0.03V | ||
Connection Type M12 | ||
Series NGC | ||
Action Type Positive Break, Snap Action | ||
Length 30mm | ||
Width 32.5mm | ||
Depth 106.3mm | ||
Minimum Operating Temperature +25°C | ||
Maximum Operating Temperature +70°C | ||
Mechanical Life 5000000Cycles | ||
Mounting Orientation Panel | ||
- COO (Country of Origin):
- CN



