Honeywell NGC Series Roller Plunger Limit Switch, NO/NC, IP67, SPDT, Plastic Housing, 240V ac Max, 6A Max
- RS Stock No.:
- 894-3343
- Mfr. Part No.:
- NGCPA10AX01L
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 894-3343
- Mfr. Part No.:
- NGCPA10AX01L
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Plunger | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP67 | |
| Maximum Current | 6A | |
| Housing Material | Plastic | |
| Maximum AC Voltage | 240V | |
| Connection Type | M12 | |
| Series | NGC | |
| Action Type | Positive Break, Snap Action | |
| Length | 30mm | |
| Depth | 71.1mm | |
| Width | 16.7mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | +25°C | |
| Operating Force | 11 N | |
| Mounting Orientation | Panel | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Plunger | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
IP Rating IP67 | ||
Maximum Current 6A | ||
Housing Material Plastic | ||
Maximum AC Voltage 240V | ||
Connection Type M12 | ||
Series NGC | ||
Action Type Positive Break, Snap Action | ||
Length 30mm | ||
Depth 71.1mm | ||
Width 16.7mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature +25°C | ||
Operating Force 11 N | ||
Mounting Orientation Panel | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- CN


