Carlo Gavazzi Adjustable Roller Lever Limit Switch, NO/NC, IP66, SPDT, Zinc Housing, 24V ac Max, 24 V ac 10A Max
- RS Stock No.:
- 857-7750
- Mfr. Part No.:
- PS21L-NS11R1-T00
- Brand:
- Carlo Gavazzi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-7750
- Mfr. Part No.:
- PS21L-NS11R1-T00
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Actuator Type | Adjustable Roller Lever | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP66 | |
| Maximum Current | 24 V ac 10 A, 24 V dc 2.8A | |
| Housing Material | Zinc | |
| Maximum AC Voltage | 24V | |
| Maximum DC Voltage | 24V | |
| Connection Type | 1/2 in NPT | |
| Action Type | Snap Action | |
| Length | 30.3mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Depth | 32.5mm | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Actuator Type Adjustable Roller Lever | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
IP Rating IP66 | ||
Maximum Current 24 V ac 10 A, 24 V dc 2.8A | ||
Housing Material Zinc | ||
Maximum AC Voltage 24V | ||
Maximum DC Voltage 24V | ||
Connection Type 1/2 in NPT | ||
Action Type Snap Action | ||
Length 30.3mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Depth 32.5mm | ||
Mounting Orientation Vertical | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
