Honeywell BZ Series Roller Lever Limit Switch, NO/NC, IP64, SPDT, 250V ac Max, 15A Max
- RS Stock No.:
- 854-1568
- Mfr. Part No.:
- BZ-RW84431-A2
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 854-1568
- Mfr. Part No.:
- BZ-RW84431-A2
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Lever | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP64 | |
| Maximum Current | 15A | |
| Maximum AC Voltage | 250V | |
| Series | BZ | |
| Action Type | Snap Action | |
| Length | 49.3mm | |
| Maximum Operating Temperature | +85°C | |
| Width | 28.2mm | |
| Depth | 17.5mm | |
| Minimum Operating Temperature | -55°C | |
| Mechanical Life | 20000000Cycles | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
IP Rating IP64 | ||
Maximum Current 15A | ||
Maximum AC Voltage 250V | ||
Series BZ | ||
Action Type Snap Action | ||
Length 49.3mm | ||
Maximum Operating Temperature +85°C | ||
Width 28.2mm | ||
Depth 17.5mm | ||
Minimum Operating Temperature -55°C | ||
Mechanical Life 20000000Cycles | ||
Mounting Orientation Vertical | ||
- COO (Country of Origin):
- MX


