Eaton Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max
- RS Stock No.:
- 847-4976
- Mfr. Part No.:
- E50SA
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 847-4976
- Mfr. Part No.:
- E50SA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP67 | |
| Maximum Current | 10A | |
| Housing Material | Die Cast Zinc | |
| Maximum AC Voltage | 600V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +121°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
IP Rating IP67 | ||
Maximum Current 10A | ||
Housing Material Die Cast Zinc | ||
Maximum AC Voltage 600V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +121°C | ||
- COO (Country of Origin):
- MX
