Eaton Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

Stock information currently inaccessible
RS Stock No.:
847-4960
Mfr. Part No.:
E50AR1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Connection Type

1/2 in NPT

Action Type

Snap Action

Length

39mm

Minimum Operating Temperature

-10°C

Width

107mm

Depth

45mm

Maximum Operating Temperature

+121°C

Mechanical Life

13000000Operations

Mounting Orientation

Side

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy