Honeywell HDLS Series Roller Plunger Limit Switch, 2NO/2NC, DPDT, Aluminium Housing, 600V ac Max, 10A Max
- RS Stock No.:
- 843-5732
- Mfr. Part No.:
- LSXA4L
- Brand:
- Honeywell
- RS Stock No.:
- 843-5732
- Mfr. Part No.:
- LSXA4L
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Plunger | |
| Pole and Throw Configuration | DPDT | |
| Normal State Configuration | 2NO/2NC | |
| Maximum Current | 10A | |
| Housing Material | Aluminium | |
| Maximum AC Voltage | 600V | |
| Maximum DC Voltage | 240V | |
| Connection Type | 3/4 in NPT | |
| Series | HDLS | |
| Action Type | Snap Action | |
| Length | 50.8mm | |
| Maximum Operating Temperature | +121°C | |
| Width | 146.3mm | |
| Minimum Operating Temperature | -12°C | |
| Depth | 74.4mm | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Plunger | ||
Pole and Throw Configuration DPDT | ||
Normal State Configuration 2NO/2NC | ||
Maximum Current 10A | ||
Housing Material Aluminium | ||
Maximum AC Voltage 600V | ||
Maximum DC Voltage 240V | ||
Connection Type 3/4 in NPT | ||
Series HDLS | ||
Action Type Snap Action | ||
Length 50.8mm | ||
Maximum Operating Temperature +121°C | ||
Width 146.3mm | ||
Minimum Operating Temperature -12°C | ||
Depth 74.4mm | ||
Mounting Orientation Side | ||



