Omron Coil Spring Limit Switch, NO/NC, IP65, SPDT, 480V ac Max, 480 V ac 15 A, 125 V dc 500mA Max
- RS Stock No.:
- 822-5642
- Mfr. Part No.:
- ZE-NJ-2S
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 822-5642
- Mfr. Part No.:
- ZE-NJ-2S
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Coil Spring | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP65 | |
| Maximum Current | 480 V ac 15 A, 125 V dc 500mA | |
| Maximum AC Voltage | 480V | |
| Maximum DC Voltage | 250V | |
| Connection Type | 1/2 in NPSM | |
| Action Type | Snap Action | |
| Length | 86mm | |
| Width | 44.5mm | |
| Depth | 25.4mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +80°C | |
| Mounting Orientation | Side | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Coil Spring | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
IP Rating IP65 | ||
Maximum Current 480 V ac 15 A, 125 V dc 500mA | ||
Maximum AC Voltage 480V | ||
Maximum DC Voltage 250V | ||
Connection Type 1/2 in NPSM | ||
Action Type Snap Action | ||
Length 86mm | ||
Width 44.5mm | ||
Depth 25.4mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +80°C | ||
Mounting Orientation Side | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- JP
