Omron Plunger Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max
- RS Stock No.:
- 822-5547
- Mfr. Part No.:
- WLD-TS
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 822-5547
- Mfr. Part No.:
- WLD-TS
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Plunger | |
| Pole and Throw Configuration | SPST | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP67 | |
| Maximum Current | 10A | |
| Maximum AC Voltage | 500V | |
| Maximum DC Voltage | 250V | |
| Connection Type | 1/2 in NPT | |
| Action Type | Snap Action | |
| Length | 40mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +80°C | |
| Depth | 42mm | |
| Width | 88.6mm | |
| Mechanical Life | 15000000Operations | |
| Mounting Orientation | Back, Front | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Plunger | ||
Pole and Throw Configuration SPST | ||
Normal State Configuration NO/NC | ||
IP Rating IP67 | ||
Maximum Current 10A | ||
Maximum AC Voltage 500V | ||
Maximum DC Voltage 250V | ||
Connection Type 1/2 in NPT | ||
Action Type Snap Action | ||
Length 40mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +80°C | ||
Depth 42mm | ||
Width 88.6mm | ||
Mechanical Life 15000000Operations | ||
Mounting Orientation Back, Front | ||
