Honeywell Plunger Limit Switch, NO/NC, SPDT, 4A Max
- RS Stock No.:
- 821-0208
- Mfr. Part No.:
- 1CH111
- Brand:
- Honeywell
- RS Stock No.:
- 821-0208
- Mfr. Part No.:
- 1CH111
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Plunger | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| Maximum Current | 4A | |
| Maximum DC Voltage | 28V | |
| Connection Type | Cable | |
| Depth | 2.595in | |
| Width | (Dia) 1in | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Plunger | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
Maximum Current 4A | ||
Maximum DC Voltage 28V | ||
Connection Type Cable | ||
Depth 2.595in | ||
Width (Dia) 1in | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- US
1CH111 Limit Switch
The 1CH11 from Honeywell is a hardwearing limit switch. The main body, plunger and bushing have been constructed with corrosion resistant steel.
This limit switch is fitted with an SJO 3 conductor cable as standard.
It has a maximum operating force of 12 lb and a full overtravel force of 30 lb maximum.It is a single pole double throw limit (SPDT) limit switch with one normally closed (NC) and one normally open (NO) contact.
21CH28-18 features two hex nuts with hole through them that enables you to lock wires in place.
The switch is sealed as per MIL-PRF-8805 Symbol 3.
This limit switch is fitted with an SJO 3 conductor cable as standard.
It has a maximum operating force of 12 lb and a full overtravel force of 30 lb maximum.It is a single pole double throw limit (SPDT) limit switch with one normally closed (NC) and one normally open (NO) contact.
21CH28-18 features two hex nuts with hole through them that enables you to lock wires in place.
The switch is sealed as per MIL-PRF-8805 Symbol 3.



