Honeywell Roller Lever Limit Switch
- RS Stock No.:
- 820-7470
- Mfr. Part No.:
- DT-2RV212-A7
- Brand:
- Honeywell
- RS Stock No.:
- 820-7470
- Mfr. Part No.:
- DT-2RV212-A7
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Lever | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- MX



