Telemecanique Sensors 9007 Series Limit Switch, 2NO/2NC, IP67, SPDT, Zamak<sup>®</sup> Zinc Alloy Housing, 600V ac Max,
- RS Stock No.:
- 814-8554
- Mfr. Part No.:
- 9007C62B2M11
- Brand:
- Telemecanique Sensors
Stock information currently inaccessible
- RS Stock No.:
- 814-8554
- Mfr. Part No.:
- 9007C62B2M11
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | 2NO/2NC | |
| IP Rating | IP67 | |
| Maximum Current | 10A | |
| Housing Material | Zamak Zinc Alloy | |
| Maximum AC Voltage | 600V | |
| Series | 9007 | |
| Action Type | Snap Action | |
| Length | 102mm | |
| Minimum Operating Temperature | -28.9°C | |
| Width | 39mm | |
| Depth | 45mm | |
| Maximum Operating Temperature | +85°C | |
| Mounting Orientation | Vertical | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration 2NO/2NC | ||
IP Rating IP67 | ||
Maximum Current 10A | ||
Housing Material Zamak Zinc Alloy | ||
Maximum AC Voltage 600V | ||
Series 9007 | ||
Action Type Snap Action | ||
Length 102mm | ||
Minimum Operating Temperature -28.9°C | ||
Width 39mm | ||
Depth 45mm | ||
Maximum Operating Temperature +85°C | ||
Mounting Orientation Vertical | ||
Mechanical Life 1000000Operations | ||
Non Compliant
- COO (Country of Origin):
- MA
