Telemecanique Sensors 9007 Series Plunger Limit Switch, NO/NC, IP20, SPST, Plastic Housing, 600V ac Max, 15A Max
- RS Stock No.:
- 814-8539
- Mfr. Part No.:
- 9007AO6
- Brand:
- Telemecanique Sensors
Stock information currently inaccessible
- RS Stock No.:
- 814-8539
- Mfr. Part No.:
- 9007AO6
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Plunger | |
| Pole and Throw Configuration | SPST | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP20 | |
| Maximum Current | 15A | |
| Housing Material | Plastic | |
| Maximum AC Voltage | 600V | |
| Connection Type | Cable | |
| Series | 9007 | |
| Action Type | Snap Action | |
| Length | 63.5mm | |
| Minimum Operating Temperature | -54°C | |
| Depth | 21mm | |
| Width | 29mm | |
| Maximum Operating Temperature | +105°C | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Plunger | ||
Pole and Throw Configuration SPST | ||
Normal State Configuration NO/NC | ||
IP Rating IP20 | ||
Maximum Current 15A | ||
Housing Material Plastic | ||
Maximum AC Voltage 600V | ||
Connection Type Cable | ||
Series 9007 | ||
Action Type Snap Action | ||
Length 63.5mm | ||
Minimum Operating Temperature -54°C | ||
Depth 21mm | ||
Width 29mm | ||
Maximum Operating Temperature +105°C | ||
Mounting Orientation Vertical | ||
Non Compliant
- COO (Country of Origin):
- MA


