Telemecanique Sensors OsiSense XC Series Coil Spring Limit Switch, NO/NC, IP66, IP67, DPST, Plastic Housing, 240V ac
- RS Stock No.:
- 814-7885
- Mfr. Part No.:
- XCKT2106N12
- Brand:
- Telemecanique Sensors
Stock information currently inaccessible
- RS Stock No.:
- 814-7885
- Mfr. Part No.:
- XCKT2106N12
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Coil Spring | |
| Pole and Throw Configuration | DPST | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP66, IP67 | |
| Maximum Current | 10A | |
| Housing Material | Plastic | |
| Maximum AC Voltage | 240V | |
| Connection Type | 1/2 in NPT | |
| Series | OsiSense XC | |
| Action Type | Snap Action | |
| Length | 51mm | |
| Depth | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Width | 58mm | |
| Mounting Orientation | Multi Directional | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Coil Spring | ||
Pole and Throw Configuration DPST | ||
Normal State Configuration NO/NC | ||
IP Rating IP66, IP67 | ||
Maximum Current 10A | ||
Housing Material Plastic | ||
Maximum AC Voltage 240V | ||
Connection Type 1/2 in NPT | ||
Series OsiSense XC | ||
Action Type Snap Action | ||
Length 51mm | ||
Depth 30mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Width 58mm | ||
Mounting Orientation Multi Directional | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
