Panasonic Roller Lever Limit Switch, NO/NC, SPDT, Plastic Housing, 250V ac Max, 5A Max
- RS Stock No.:
- 811-3390
- Mfr. Part No.:
- AZH1044
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-3390
- Mfr. Part No.:
- AZH1044
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Roller Lever | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| Maximum Current | 5A | |
| Housing Material | Plastic | |
| Maximum AC Voltage | 250V | |
| Length | 58.9mm | |
| Width | 18mm | |
| Depth | 43mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -10°C | |
| Mounting Orientation | Side | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Roller Lever | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
Maximum Current 5A | ||
Housing Material Plastic | ||
Maximum AC Voltage 250V | ||
Length 58.9mm | ||
Width 18mm | ||
Depth 43mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -10°C | ||
Mounting Orientation Side | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- JP
