Honeywell SL1 Series Roller Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 250V ac Max, 5A Max
- RS Stock No.:
- 808-7682
- Mfr. Part No.:
- SL1-B
- Brand:
- Honeywell
- RS Stock No.:
- 808-7682
- Mfr. Part No.:
- SL1-B
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Plunger | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP67 | |
| Maximum Current | 5A | |
| Housing Material | Die Cast Zinc | |
| Maximum AC Voltage | 250V | |
| Connection Type | Cable | |
| Series | SL1 | |
| Action Type | Snap Action | |
| Length | 18mm | |
| Width | 59.8mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -10°C | |
| Depth | 44.2mm | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Plunger | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
IP Rating IP67 | ||
Maximum Current 5A | ||
Housing Material Die Cast Zinc | ||
Maximum AC Voltage 250V | ||
Connection Type Cable | ||
Series SL1 | ||
Action Type Snap Action | ||
Length 18mm | ||
Width 59.8mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -10°C | ||
Depth 44.2mm | ||
Mounting Orientation Side | ||



