Honeywell Plunger Limit Switch, NO/NC, SPDT, Die Cast Zinc Housing, 480V ac Max, 15A Max
- RS Stock No.:
- 808-7484
- Mfr. Part No.:
- BZG1-2RN
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 808-7484
- Mfr. Part No.:
- BZG1-2RN
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Plunger | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| Maximum Current | 15A | |
| Housing Material | Die Cast Zinc | |
| Maximum AC Voltage | 480V | |
| Maximum DC Voltage | 250V | |
| Connection Type | 1/2 in NPT | |
| Action Type | Snap Action | |
| Length | 25.9mm | |
| Width | 86.1mm | |
| Depth | 45.7mm | |
| Minimum Operating Temperature | -32°C | |
| Maximum Operating Temperature | +71°C | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Plunger | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
Maximum Current 15A | ||
Housing Material Die Cast Zinc | ||
Maximum AC Voltage 480V | ||
Maximum DC Voltage 250V | ||
Connection Type 1/2 in NPT | ||
Action Type Snap Action | ||
Length 25.9mm | ||
Width 86.1mm | ||
Depth 45.7mm | ||
Minimum Operating Temperature -32°C | ||
Maximum Operating Temperature +71°C | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- US


