Honeywell Plunger Limit Switch, NO/NC, SPDT, Die Cast Aluminium Housing, 480V ac Max, 20A Max
- RS Stock No.:
- 808-7452
- Mfr. Part No.:
- BAF1-3RNX1
- Brand:
- Honeywell
- RS Stock No.:
- 808-7452
- Mfr. Part No.:
- BAF1-3RNX1
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Plunger | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| Maximum Current | 20A | |
| Housing Material | Die Cast Aluminium | |
| Maximum AC Voltage | 480V | |
| Maximum DC Voltage | 250V | |
| Connection Type | 1/2 in NPT | |
| Action Type | Snap Action | |
| Length | 101.6mm | |
| Depth | 33mm | |
| Maximum Operating Temperature | +71°C | |
| Minimum Operating Temperature | -32°C | |
| Width | 54.8mm | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Plunger | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
Maximum Current 20A | ||
Housing Material Die Cast Aluminium | ||
Maximum AC Voltage 480V | ||
Maximum DC Voltage 250V | ||
Connection Type 1/2 in NPT | ||
Action Type Snap Action | ||
Length 101.6mm | ||
Depth 33mm | ||
Maximum Operating Temperature +71°C | ||
Minimum Operating Temperature -32°C | ||
Width 54.8mm | ||
Mounting Orientation Vertical | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US



