Honeywell Roller Lever Limit Switch, NO/NC, SPDT, Die Cast Zinc Housing, 480V ac Max, 10A Max
- RS Stock No.:
- 808-6857
- Mfr. Part No.:
- 201LS1
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 808-6857
- Mfr. Part No.:
- 201LS1
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Lever | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| Maximum Current | 10A | |
| Housing Material | Die Cast Zinc | |
| Maximum AC Voltage | 480V | |
| Maximum DC Voltage | 550V | |
| Connection Type | 1/2 in NPT | |
| Action Type | Snap Action | |
| Length | 48.8mm | |
| Maximum Operating Temperature | +71°C | |
| Minimum Operating Temperature | -29°C | |
| Width | 28.2mm | |
| Depth | 86.1mm | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
Maximum Current 10A | ||
Housing Material Die Cast Zinc | ||
Maximum AC Voltage 480V | ||
Maximum DC Voltage 550V | ||
Connection Type 1/2 in NPT | ||
Action Type Snap Action | ||
Length 48.8mm | ||
Maximum Operating Temperature +71°C | ||
Minimum Operating Temperature -29°C | ||
Width 28.2mm | ||
Depth 86.1mm | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- US


