Honeywell Limit Switch, NO/NC, SPDT, Die Cast Zinc Housing, 120V ac Max, 10A Max
- RS Stock No.:
- 808-6822
- Mfr. Part No.:
- 1LS243
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 808-6822
- Mfr. Part No.:
- 1LS243
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| Maximum Current | 10A | |
| Housing Material | Die Cast Zinc | |
| Maximum AC Voltage | 120 V, 240 V, 480V | |
| Maximum DC Voltage | 115 V, 230 V, 550V | |
| Connection Type | 1/2 in NPT | |
| Action Type | Snap Action | |
| Length | 102.9mm | |
| Depth | 28.7mm | |
| Width | 30.2mm | |
| Maximum Operating Temperature | +121°C | |
| Minimum Operating Temperature | -29°C | |
| Mounting Orientation | Front | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
Maximum Current 10A | ||
Housing Material Die Cast Zinc | ||
Maximum AC Voltage 120 V, 240 V, 480V | ||
Maximum DC Voltage 115 V, 230 V, 550V | ||
Connection Type 1/2 in NPT | ||
Action Type Snap Action | ||
Length 102.9mm | ||
Depth 28.7mm | ||
Width 30.2mm | ||
Maximum Operating Temperature +121°C | ||
Minimum Operating Temperature -29°C | ||
Mounting Orientation Front | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US


