Honeywell Roller Plunger Limit Switch, 2NC/1NO, IP67, Die Cast Zinc Housing, 600V ac Max, 10A Max

RS Stock No.:
808-3218
Mfr. Part No.:
GSXA42C
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Roller Plunger

Normal State Configuration

2NC/1NO

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

240V

Connection Type

1/2 in NPT

Action Type

Slow Action

Length

76.2mm

Depth

154.2mm

Width

72mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Priced to Clear

Yes

Mounting Orientation

Vertical

Mechanical Life

1000000Operations

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy