Honeywell GLD Series Coil Spring Limit Switch, NO/NC, IP66, SPDT 1NO/1NC, Thermoplastic Housing, 300V ac Max, 10A Max
- RS Stock No.:
- 808-3182
- Mfr. Part No.:
- GLDA01E7B
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 808-3182
- Mfr. Part No.:
- GLDA01E7B
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Coil Spring | |
| Pole and Throw Configuration | SPDT 1NO/1NC | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP66 | |
| Maximum Current | 10A | |
| Housing Material | Glass Fibre Reinforced Thermoplastic | |
| Maximum AC Voltage | 300V | |
| Maximum DC Voltage | 300V | |
| Connection Type | 1/2 in NPT | |
| Series | GLD | |
| Action Type | Snap Action | |
| Length | 68.5mm | |
| Width | 30.5mm | |
| Depth | 26.35mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | EN50047 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Coil Spring | ||
Pole and Throw Configuration SPDT 1NO/1NC | ||
Normal State Configuration NO/NC | ||
IP Rating IP66 | ||
Maximum Current 10A | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Maximum AC Voltage 300V | ||
Maximum DC Voltage 300V | ||
Connection Type 1/2 in NPT | ||
Series GLD | ||
Action Type Snap Action | ||
Length 68.5mm | ||
Width 30.5mm | ||
Depth 26.35mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation EN50047 | ||
- COO (Country of Origin):
- US
GLDA01E7B Limit Switch
Model GLDA01E7B is constructed from metal housing that meets Standard EN50047.
This model features a single pole, double throw (SPDT) snap action switch. It has a wobble coil spring actuator.
This limit switch features one normally closed (NC) and one normally open (NO) contact. Complete with silver contacts as standard, this model is ideal for power switching applications.
GLCA01A1B has a "-14 NPT conduit, ensuring that it is suitable for North American type cables.
This limit switch features operating torque of 1.3 N (or 0.29 lb) maximum.
This model features a single pole, double throw (SPDT) snap action switch. It has a wobble coil spring actuator.
This limit switch features one normally closed (NC) and one normally open (NO) contact. Complete with silver contacts as standard, this model is ideal for power switching applications.
GLCA01A1B has a "-14 NPT conduit, ensuring that it is suitable for North American type cables.
This limit switch features operating torque of 1.3 N (or 0.29 lb) maximum.


