Honeywell BZE6 Series Plunger Limit Switch, NO/NC, IP40, SPDT, Die Cast Zinc Housing, 600V ac Max, 15A Max
- RS Stock No.:
- 808-2817
- Mfr. Part No.:
- BZE6-2RQ81
- Brand:
- Honeywell
- RS Stock No.:
- 808-2817
- Mfr. Part No.:
- BZE6-2RQ81
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Plunger | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP40 | |
| Maximum Current | 15A | |
| Housing Material | Die Cast Zinc | |
| Maximum AC Voltage | 600V | |
| Maximum DC Voltage | 250V | |
| Connection Type | 1/2 in NPT | |
| Series | BZE6 | |
| Action Type | Snap Action | |
| Length | 25.4mm | |
| Maximum Operating Temperature | +71°C | |
| Width | 44.4mm | |
| Depth | 77.2mm | |
| Minimum Operating Temperature | -32°C | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Plunger | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
IP Rating IP40 | ||
Maximum Current 15A | ||
Housing Material Die Cast Zinc | ||
Maximum AC Voltage 600V | ||
Maximum DC Voltage 250V | ||
Connection Type 1/2 in NPT | ||
Series BZE6 | ||
Action Type Snap Action | ||
Length 25.4mm | ||
Maximum Operating Temperature +71°C | ||
Width 44.4mm | ||
Depth 77.2mm | ||
Minimum Operating Temperature -32°C | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- US



