Honeywell 14CE, 914CE Series Roller Plunger Limit Switch, NO/NC, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 250V ac
- RS Stock No.:
- 808-2716
- Mfr. Part No.:
- 914CE2-Q1
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 808-2716
- Mfr. Part No.:
- 914CE2-Q1
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Plunger | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP66, IP67, IP68 | |
| Maximum Current | 3A | |
| Housing Material | Die Cast Zinc | |
| Maximum AC Voltage | 250V | |
| Connection Type | M12 | |
| Series | 14CE, 914CE | |
| Action Type | Snap Action | |
| Length | 40mm | |
| Maximum Operating Temperature | +105°C | |
| Width | 16mm | |
| Depth | 44mm | |
| Minimum Operating Temperature | 0°C | |
| Mechanical Life | 10000000Operations | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Plunger | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
IP Rating IP66, IP67, IP68 | ||
Maximum Current 3A | ||
Housing Material Die Cast Zinc | ||
Maximum AC Voltage 250V | ||
Connection Type M12 | ||
Series 14CE, 914CE | ||
Action Type Snap Action | ||
Length 40mm | ||
Maximum Operating Temperature +105°C | ||
Width 16mm | ||
Depth 44mm | ||
Minimum Operating Temperature 0°C | ||
Mechanical Life 10000000Operations | ||
Mounting Orientation Vertical | ||
914CE2-Q1 Limit Switch
914CE2-Q1 is a single pole double throw (SPDT) snap action limit switch. It has one nomally closed (NC) and one normally open (NO) contact. It features silver contacts as standard.
This limit switch has a parallel top roller plunger acutator and is fitted with a ac type two keyway M12 connector.
914CE2-Q1 has a maximum operating force of 12.2 N or 2.75 in-lb. It has pretravel of 1.8 mm and an overtravel range of 3 mm.
This limit switch has a parallel top roller plunger acutator and is fitted with a ac type two keyway M12 connector.
914CE2-Q1 has a maximum operating force of 12.2 N or 2.75 in-lb. It has pretravel of 1.8 mm and an overtravel range of 3 mm.


