Honeywell 14CE, 914CE Series Roller Plunger Limit Switch, NO/NC, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 240V ac

RS Stock No.:
808-2710
Mfr. Part No.:
914CE31-12A
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66, IP67, IP68

Maximum Current

5A

Housing Material

Die Cast Zinc

Maximum AC Voltage

240V

Connection Type

Cable

Series

14CE, 914CE

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

0°C

Depth

44mm

Width

16mm

Maximum Operating Temperature

+105°C

Mounting Orientation

Vertical

Mechanical Life

10000000Operations

914CE31-12A Limit Switch


914CE31-12A is a single pole double throw (SPDT) snap action limit switch. It has one nomally closed (NC) and one normally open (NO) contact. It features silver contacts as standard.

This limit switch has a Parallel boot seal top roller plunger acutator and is fitted with a 12 feet long UL cable. It also features side entry.

914CE31-12A has a maximum operating force of 22.2 N or 5 in-lb. It has pretravel of 1.8 mm and an overtravel range of 3 mm.