Honeywell 14CE, 914CE Series Plunger Limit Switch, NO/NC, IP66, IP67, IP68, SPDT, Die Cast Zinc Housing, 250V ac Max,
- RS Stock No.:
- 808-2592
- Mfr. Part No.:
- 914CE1-6A
- Brand:
- Honeywell
- RS Stock No.:
- 808-2592
- Mfr. Part No.:
- 914CE1-6A
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Plunger | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP66, IP67, IP68 | |
| Maximum Current | 5A | |
| Housing Material | Die Cast Zinc | |
| Maximum AC Voltage | 250V | |
| Maximum DC Voltage | 28V | |
| Connection Type | Cable | |
| Series | 14CE, 914CE | |
| Action Type | Snap Action | |
| Length | 40mm | |
| Depth | 44mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +105°C | |
| Width | 16mm | |
| Mechanical Life | 10000000Operations | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Plunger | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
IP Rating IP66, IP67, IP68 | ||
Maximum Current 5A | ||
Housing Material Die Cast Zinc | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 28V | ||
Connection Type Cable | ||
Series 14CE, 914CE | ||
Action Type Snap Action | ||
Length 40mm | ||
Depth 44mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +105°C | ||
Width 16mm | ||
Mechanical Life 10000000Operations | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- GB
914CE1-6A Limit Switch
914CE1-6A is a single pole double throw (SPDT) snap action limit switch. It has one nomally closed (NC) and one normally open (NO) contact. It features silver contacts as standard.
This limit switch has a top pin plunger acutator and is fitted with a 6 feet long UL cable. It also features side entry.
914CE1-6A has a maximum operating force of 12.2 N or 2.75 in-lb. It has pretravel of 1.8 mm and an overtravel range of 3 mm.
This limit switch has a top pin plunger acutator and is fitted with a 6 feet long UL cable. It also features side entry.
914CE1-6A has a maximum operating force of 12.2 N or 2.75 in-lb. It has pretravel of 1.8 mm and an overtravel range of 3 mm.



