Honeywell Limitless WLS Series Limit Switch, IP67, IP68
- RS Stock No.:
- 780-0857
- Mfr. Part No.:
- WLS1A00BQ-4P01
- Brand:
- Honeywell
- RS Stock No.:
- 780-0857
- Mfr. Part No.:
- WLS1A00BQ-4P01
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| IP Rating | IP67, IP68 | |
| Maximum DC Voltage | 3.6V | |
| Series | Limitless WLS | |
| Length | 113.03mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Width | 44.45mm | |
| Depth | 101.87mm | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
IP Rating IP67, IP68 | ||
Maximum DC Voltage 3.6V | ||
Series Limitless WLS | ||
Length 113.03mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Width 44.45mm | ||
Depth 101.87mm | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- US



