Honeywell Limitless WLS Series Plunger Limit Switch, IP67, SPDT, 30mA Max
- RS Stock No.:
- 780-0848
- Mfr. Part No.:
- WLS1A00BQBT3
- Brand:
- Honeywell
Subtotal (1 unit)*
£407.70
(exc. VAT)
£489.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £407.70 |
*price indicative
- RS Stock No.:
- 780-0848
- Mfr. Part No.:
- WLS1A00BQBT3
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Plunger | |
| Pole and Throw Configuration | SPDT | |
| IP Rating | IP67 | |
| Maximum Current | 30mA | |
| Maximum DC Voltage | 3.6V | |
| Connection Type | M12 | |
| Series | Limitless WLS | |
| Length | 1.62mm | |
| Maximum Operating Temperature | +85°C | |
| Depth | 4.82mm | |
| Minimum Operating Temperature | -40°C | |
| Width | 1.75mm | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Plunger | ||
Pole and Throw Configuration SPDT | ||
IP Rating IP67 | ||
Maximum Current 30mA | ||
Maximum DC Voltage 3.6V | ||
Connection Type M12 | ||
Series Limitless WLS | ||
Length 1.62mm | ||
Maximum Operating Temperature +85°C | ||
Depth 4.82mm | ||
Minimum Operating Temperature -40°C | ||
Width 1.75mm | ||
Mounting Orientation Side | ||


