Honeywell Limitless WLS Series Limit Switch, IP67, Zinc Housing
- RS Stock No.:
- 780-0841
- Mfr. Part No.:
- WLS1A00BA4M
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 780-0841
- Mfr. Part No.:
- WLS1A00BA4M
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| IP Rating | IP67 | |
| Housing Material | Zinc | |
| Maximum DC Voltage | 3.6V | |
| Series | Limitless WLS | |
| Length | 1.62mm | |
| Minimum Operating Temperature | -40°C | |
| Width | 1.745mm | |
| Maximum Operating Temperature | +85°C | |
| Depth | 4.2mm | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
IP Rating IP67 | ||
Housing Material Zinc | ||
Maximum DC Voltage 3.6V | ||
Series Limitless WLS | ||
Length 1.62mm | ||
Minimum Operating Temperature -40°C | ||
Width 1.745mm | ||
Maximum Operating Temperature +85°C | ||
Depth 4.2mm | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- US


