SIRIUS 3SE5 Safety Limit Switch With Twist Lever Actuator, NC/NO
- RS Stock No.:
- 755-7916
- Mfr. Part No.:
- 3SE5423-0CN20-1EB1
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 755-7916
- Mfr. Part No.:
- 3SE5423-0CN20-1EB1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Pole and Throw Configuration | DPST | |
| Normal State Configuration | NC/NO | |
| Connection Type | M12 | |
| Series | 3SE5 | |
| Length | 50mm | |
| Depth | 16mm | |
| Width | 40mm | |
| Mounting Orientation | Universal | |
| Mechanical Life | 30000000Cycles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Pole and Throw Configuration DPST | ||
Normal State Configuration NC/NO | ||
Connection Type M12 | ||
Series 3SE5 | ||
Length 50mm | ||
Depth 16mm | ||
Width 40mm | ||
Mounting Orientation Universal | ||
Mechanical Life 30000000Cycles | ||

