Omron D4MC Series Limit Switch Operating Head
- RS Stock No.:
- 752-9993
- Distrelec Article No.:
- 301-36-770
- Mfr. Part No.:
- D4MC-5000
- Brand:
- Omron
Subtotal (1 unit)*
£31.80
(exc. VAT)
£38.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 81 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
- Plus 128 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.80 |
*price indicative
- RS Stock No.:
- 752-9993
- Distrelec Article No.:
- 301-36-770
- Mfr. Part No.:
- D4MC-5000
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Enclosed Limit Switch | |
| Product Type | Limit Switch Operating Head | |
| Series | D4MC | |
| Standards/Approvals | UL, CSA, RoHS, CE, CCC | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Enclosed Limit Switch | ||
Product Type Limit Switch Operating Head | ||
Series D4MC | ||
Standards/Approvals UL, CSA, RoHS, CE, CCC | ||
RoHS Status: Exempt
Omron Limit Switch Operating Head, IP67, 480V Maximum AC Voltage - D4MC-5000
This Omron limit switch operating head is a vital component in the automation, electronics, electrical, and mechanical industries. This high utility switch offers durability with a mechanical life of 10 million cycles and is designed for applications requiring strength, dustproof, and drip proof properties. With features like an IP67 rating, a snap action plunger actuator, and a screw connection, this limit switch is suitable for a wide range of industrial applications.
Features & Benefits
• Snap action plunger actuator for quick and precise switching
• Screw connection type for easy installation and maintenance
• IP67 rated for protection against dust and water ingress
• High voltage capacity suitable for AC 480V and DC 250V
• Long mechanical life of up to 10 million cycles ensures durability
Applications
• Ideal for use in industrial automation systems
• Suitable for control applications in the electronics industry
• Perfect for maintaining safety measures in high voltage environments
• Reliable option for motion control systems in the mechanical industry
Can it handle high voltage applications?
Yes, this limit switch can handle maximum AC voltage of 480V and DC voltage of 250V.
Is it suitable for automation systems?
Yes, this switch is designed for use in industrial automation applications.
Will it provide long-lasting durability?
Yes, with a mechanical life of 10 million cycles, you can rely on its durability.
Can it withstand harsh environmental conditions?
Yes, the IP67 rating ensures protection against dust and water ingress.
Is it easy to install?
Yes, the screw connection type makes installation and maintenance hassle-free.
Related links
- Omron D4MC Series Limit Switch Operating Head
- Omron WL Series Limit Switch Operating Head
- Omron D4A Series Limit Switch Operating Head for Use with Omron Limit Switches
- Omron WL Series Limit Switch Operating Head for Use with WL Series
- Omron WL/WLM Series Limit Switch Operating Head for Use with WL/WLM Series Limit Switches
- Telemecanique Sensors ZCKE Series Limit Switch Operating Head for Use with XCKJ
- Telemecanique Sensors ZCKD Series Limit Switch Operating Head for Use with XCKS
- Honeywell LSZ Series Limit Switch Operating Head for Use with LS Series
