Honeywell HDLS Series Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 7A Max
- RS Stock No.:
- 691-7291
- Mfr. Part No.:
- LSYAC3KQ-FP
- Brand:
- Honeywell
- RS Stock No.:
- 691-7291
- Mfr. Part No.:
- LSYAC3KQ-FP
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP67 | |
| Maximum Current | 7A | |
| Housing Material | Die Cast Zinc | |
| Maximum AC Voltage | 600V | |
| Maximum DC Voltage | 250V | |
| Series | HDLS | |
| Action Type | Snap Action | |
| Length | 106.42mm | |
| Minimum Operating Temperature | -12°C | |
| Depth | 2.43in | |
| Width | 1.62in | |
| Maximum Operating Temperature | +121°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
IP Rating IP67 | ||
Maximum Current 7A | ||
Housing Material Die Cast Zinc | ||
Maximum AC Voltage 600V | ||
Maximum DC Voltage 250V | ||
Series HDLS | ||
Action Type Snap Action | ||
Length 106.42mm | ||
Minimum Operating Temperature -12°C | ||
Depth 2.43in | ||
Width 1.62in | ||
Maximum Operating Temperature +121°C | ||
- COO (Country of Origin):
- US



