Honeywell 91MCE Series Plunger Limit Switch, NO/NC, IP67, Die Cast Zinc Housing, 300V ac Max, 10A Max
- RS Stock No.:
- 691-7162
- Mfr. Part No.:
- 91MCE3-P1
- Brand:
- Honeywell
Image representative of range
- RS Stock No.:
- 691-7162
- Mfr. Part No.:
- 91MCE3-P1
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Plunger | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP67 | |
| Maximum Current | 10A | |
| Housing Material | Die Cast Zinc | |
| Maximum AC Voltage | 300V | |
| Maximum DC Voltage | 250V | |
| Series | 91MCE | |
| Action Type | Snap Action | |
| Length | 50mm | |
| Maximum Operating Temperature | +85°C | |
| Depth | 16.2mm | |
| Minimum Operating Temperature | -25°C | |
| Width | 30mm | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Plunger | ||
Normal State Configuration NO/NC | ||
IP Rating IP67 | ||
Maximum Current 10A | ||
Housing Material Die Cast Zinc | ||
Maximum AC Voltage 300V | ||
Maximum DC Voltage 250V | ||
Series 91MCE | ||
Action Type Snap Action | ||
Length 50mm | ||
Maximum Operating Temperature +85°C | ||
Depth 16.2mm | ||
Minimum Operating Temperature -25°C | ||
Width 30mm | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- CN



