Steute Plunger Limit Switch, NO/NC, IP65, Die Cast Zinc Housing, 400V ac Max, 6A Max
- RS Stock No.:
- 690-3813
- Mfr. Part No.:
- 93001906
- Brand:
- Steute
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£323.34
(exc. VAT)
£388.01
(inc. VAT)
- RS Stock No.:
- 690-3813
- Mfr. Part No.:
- 93001906
- Brand:
- Steute
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steute | |
| Actuator Type | Plunger | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP65 | |
| Maximum Current | 6A | |
| Housing Material | Die Cast Zinc | |
| Maximum AC Voltage | 400V | |
| Maximum DC Voltage | 230V | |
| Connection Type | Screw | |
| Action Type | Slow Action | |
| Length | 76mm | |
| Depth | 38mm | |
| Hazardous Area Certification | ATEX | |
| Width | 40.5mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Steute | ||
Actuator Type Plunger | ||
Normal State Configuration NO/NC | ||
IP Rating IP65 | ||
Maximum Current 6A | ||
Housing Material Die Cast Zinc | ||
Maximum AC Voltage 400V | ||
Maximum DC Voltage 230V | ||
Connection Type Screw | ||
Action Type Slow Action | ||
Length 76mm | ||
Depth 38mm | ||
Hazardous Area Certification ATEX | ||
Width 40.5mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Mechanical Life 1000000Cycles | ||
Non Compliant

