Steute Plunger Limit Switch, NO/NC, IP67, Thermoplastic Housing, 250V ac Max, 6A Max

Image representative of range

Stock information currently inaccessible
RS Stock No.:
690-3804
Mfr. Part No.:
95002912
Brand:
Steute
Find similar products by selecting one or more attributes.
Select all

Brand

Steute

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

6A

Housing Material

Thermoplastic

Maximum AC Voltage

250V

Maximum DC Voltage

230V

Length

73.5mm

Minimum Operating Temperature

-20°C

Depth

30mm

Width

30mm

Maximum Operating Temperature

+65°C

Hazardous Area Certification

ATEX

Non Compliant

COO (Country of Origin):
DE